FFB14D0336K--

KYOCERA AVX
581-FFB14D0336K
FFB14D0336K--

Mfr.:

Description:
Film Capacitors 75V 33uF

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Film Capacitors
RoHS:  
33 uF
75 VDC
Radial
Polyester
27.5 mm (1.083 in)
31.1 mm (1.224 in)
22.4 mm (0.882 in)
Power Factor Correction Film Capacitors
45 VAC
10 %
2 Pin
3 mOhms
13 mm (0.512 in)
Straight
- 55 C
+ 105 C
FFB
Tube
Brand: KYOCERA AVX
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Medium Power Film Capacitors, DC Filtering, Low Reactive Power
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532290000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Medium Power Film Capacitors

KYOCERA AVX Medium Power Film Capacitors are ideal for use in numerous general-purpose and industrial applications. The series provides a wide range of features, including capacitance range from 0.68µF to 8800µF, voltage range from 75V to 1900V, long lifetime, no catastrophic failure, and temperature range up to 105ºC. Available in RoHS and non-RoHS options, these medium power film capacitors from KYOCERA AVX are used in DC filtering, power electronics, AC and pulse applications, and more.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.06 £13.06
£9.77 £97.70
£8.90 £445.00
£7.94 £794.00