F750G158MRC

KYOCERA AVX
647-F750G158MRC
F750G158MRC

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 1500uF 4V 20% 2824 7 .2x6x1.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
F75
1500 uF
4 VDC
20 %
120 mOhms
2824
7260
R Case
7.2 mm (0.283 in)
6 mm (0.236 in)
3.5 mm (0.138 in)
- 55 C
+ 125 C
SMD/SMT
Tantalum Solid Surface Mounts
Brand: KYOCERA AVX
Dissipation Factor DF: 30
Leakage Current: 60 uA
Moisture Sensitive: Yes
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: FRAMELESS
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High CV SMD Capacitor Solutions

KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Tantalum Solid SMD Capacitors

KYOCERA AVX Tantalum Solid SMD Capacitors offer high reliability for the most demanding applications. As tantalum technology continues to develop, KYOCERA AVX products provide downsizing opportunities, higher capacitance ratings, new case sizes, and low ESR options for critical output filtering applications. KYOCERA AVX offers a wide range of tantalum solid SMD capacitors to meet the needs of the consumer, medical, military, and aerospace industries.

F72 & F75 Conformal Tantalum Capacitors

KYOCERA AVX F72 and F75 Tantalum Capacitors are conformal coated chip capacitors compliant with RoHS directive 2011/65/EU. The conformal structure allows a larger amount of capacitance in a smaller package to save board space. Typical applications for these capacitors include smartphones, wireless modules, hearing aids, and mobile phones. These KYOCERA AVX SMD chips are available as low profile (F72) or maximum capacitance/voltage (CV) (F75) variants.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

F75 Conformal Max-CV Electrolytic Capacitors

KYOCERA AVX F75 Conformal Maximum CV Solid Tantalum Electrolytic Capacitors are conformal coated chip capacitors that are compliant to RoHS directive 2002/95/EC. The conformal structure allows for a larger amount of capacitance in a smaller package and helps to save board space. These KYOCERA AVX F75 capacitors are available with capacitance rated from 330µF to 2200µF in 4V, 6.3V, 10V, and 16V and offer ESR (at 100Hz) from 0.07Ω to 0.22Ω.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
£5.59 £111,800.00

Similar Products