1812AA182KAT1A

KYOCERA AVX
581-1812AA182KAT1A
1812AA182KAT1A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1KV 1800pF C0G 1812 10% Tol HV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 244

Stock:
244 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.99 £1.99
£1.41 £14.10
£1.06 £106.00
Full Reel (Order in multiples of 500)
£0.78 £390.00
£0.773 £773.00
£0.766 £1,915.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.64
Min:
1

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1800 pF
1 kVDC
C0G (NP0)
10 %
1812
4532
SMD/SMT
Standard
- 55 C
+ 125 C
4.5 mm (0.177 in)
3.2 mm (0.126 in)
2.54 mm (0.1 in)
General Type MLCCs
HV MLCC C0G
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Package/Case: 1812 (4532 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: High Voltage MLCCs for 600 V to 5 kV
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

High-Voltage SMD MLCCs

KYOCERA AVX High-Voltage SMD MLCCs provide high value, low leakage ratings, and a compact size suitable for high-voltage systems. These MLCCs feature a high-voltage chip design that exhibits low ESR at high frequencies. KYOCERA AVX High-Voltage SMD MLCCs are designed for applications such as snubbers in high-frequency power converters, resonators in SMPS, and high-voltage coupling/DC blocking.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).