12101U100JAT2A

KYOCERA AVX
581-12101U100JAT2A
12101U100JAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ32DCG2A100JT NEW GLOBAL PN 100V 10pF A 581-KGQ32DCG2A100JT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,954

Stock:
2,954 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.526 £0.53
£0.349 £3.49
£0.217 £21.70
£0.175 £87.50
£0.162 £162.00
£0.149 £298.00
Full Reel (Order in multiples of 4000)
£0.127 £508.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
10 pF
100 VDC
C0G (NP0)
5 %
1210
3225
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.4 mm (0.055 in)
RF Microwave / High Q
Ulta Low
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Package/Case: 1210 (3225 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: RF Capacitor C0G (NP0) Ceramic Low ESR
Part # Aliases: KGQ32DCG2A100JT
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Automotive Ceramic Capacitors

KYOCERA AVX Automotive Ceramic Capacitors feature a wide range of multilayer ceramic capacitor technologies that meet or exceed AEC-Q200 requirements. These KYOCERA AVX capacitors include surface-mount and leaded MLCCs as well as surface-mount feedthru filters.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

U Series RF Multilayer Ceramic Capacitors

KYOCERA AVX U Series RF Multilayer Ceramic Capacitors provide ultra-low equivalent series resistance (ESR) at VHF, UHF, and microwave frequencies. These MLCCs provide tight tolerances as well as C0G (NP0) characteristics and voltage variation. KYOCERA AVX U Series capacitors are available in 0402, 0603, 0805, and 1210 EIA chip sizes with a 0.2pF to 10µF capacitance range.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.