800A0R7BT

Not Assigned
800A0R7BT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
0.7 pF
C0G (NP0)
1414
RF Microwave / High Q
800A
Brand: KYOCERA AVX
Product Type: Ceramic Capacitors
Subcategory: Capacitors
Type: Porcelain, High RF Power Ultra-Low ESR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99