SCI-9910-502

Spectrum Control
657-SCI-9910-502
SCI-9910-502

Mfr.:

Description:
EMI Feedthrough Filters 5A 5000pF STRAIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:
293
Can Dispatch Immediately
On Order:
455
Expected 27/03/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.70 £7.70
£7.30 £73.00
£6.79 £169.75
£6.72 £336.00
£6.64 £664.00
£6.57 £1,642.50
£6.50 £3,250.00

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS: N
5000 pF
100 V
5 A
- 55 C
+ 125 C
Bulk
Brand: Spectrum Control
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Type: Resin Seal Filter
Unit Weight: 279.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
TARIC:
8532240000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL