MIQ24MS-2

657-MIQ24MS-2
MIQ24MS-2

Mfr.:

Description:
RF Mixer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: RF Mixer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.9 GHz to 4.2 GHz
1.9 GHz to 4.2 GHz
0 Hz to 500 MHz
SMD/SMT
MSQ-8
Brand: Spectrum Control
Compliance: 7.5 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: RF Mixer
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8529902100
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL