56F725-005

Spectrum Control
657-56F725-005
56F725-005

Mfr.:

Description:
D-Sub Adapters & Gender Changers 25 P/S ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
50
Expected 09/03/2026
75
Expected 09/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£93.83 £93.83
£86.58 £865.80
£79.84 £1,996.00
£78.99 £3,949.50
£74.66 £7,466.00
250 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Male
25 Position
Standard D-Sub
Female
25 Position
Filtered
Brand: Spectrum Control
Capacitance: 4000 pF
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Filter Type: C Filter
Product Type: D-Sub Adapters & Gender Changers
Series: 700-25
Shell Material: Zinc
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Unit Weight: 33.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL