56F725-001

Spectrum Control
657-56F725-001
56F725-001

Mfr.:

Description:
D-Sub Adapters & Gender Changers 25 P/S ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 25
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£78.99 £3,949.50
£74.65 £7,465.00
250 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Male
25 Position
Standard D-Sub
Female
25 Position
Filtered
Brand: Spectrum Control
Capacitance: 310 pF
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 5 A
Filter Type: C Filter
Product Type: D-Sub Adapters & Gender Changers
Series: 700-25
Shell Material: Zinc
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL