56F721-015

Spectrum Control
657-56F721-015
56F721-015

Mfr.:

Description:
D-Sub Standard Connectors 25P MALE S/CUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£87.12 £87.12
£78.91 £789.10
£75.85 £1,896.25
£73.33 £3,666.50
£69.29 £6,929.00
500 Quote

Non-RoHS Version

Spectrum Control 56-721-015
Spectrum Control
D-Sub Standard Connectors 25P MALE S/CUP

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Pin (Male)
Solder
Wire
Right Angle
2 Row
Male
Gold
Plug
3 (B)
Zinc
Nickel
Filtered
700
Tray
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 5 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL