56F711-013

Spectrum Control
657-56F711-013
56F711-013

Mfr.:

Description:
D-Sub Standard Connectors 15P MALE SOLDER CUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Pin (Male)
Solder
Wire
Right Angle
Male
Gold
Plug
2 (A)
Zinc
Nickel
Filtered
700
Brand: Spectrum Control
Current Rating: 5 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£54.87 £2,743.50
£51.85 £5,185.00
250 Quote

Non-RoHS Version

Spectrum Control 56-711-013
Spectrum Control
D-Sub Standard Connectors 15P MALE SOLDER CUP