56F705-005

Spectrum Control
657-56F705-005
56F705-005

Mfr.:

Description:
D-Sub Adapters & Gender Changers 9 P/S ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£56.20 £56.20
£52.46 £524.60
£47.91 £1,197.75
£47.70 £2,385.00
£45.89 £4,589.00
250 Quote

Non-RoHS Version

Spectrum Control 56-705-005
Spectrum Control
D-Sub Adapters & Gender Changers 9 P/S ADAPTER

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Male
9 Position
Standard D-Sub
Female
9 Position
Filtered
Brand: Spectrum Control
Capacitance: 4000 pF
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Filter Type: C Filter
Product Type: D-Sub Adapters & Gender Changers
Series: 700-05
Shell Material: Zinc
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Unit Weight: 25.274 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL