56-424-001

657-56-424-001
56-424-001

Mfr.:

Description:
D-Sub Standard Connectors 25 PIN FEMALE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Standard Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
25 Position
Socket (Female)
Through Hole
Right Angle
2 Row
Female
Gold
Receptacle
3 (B)
Steel
Tin
Filtered
400
Brand: Spectrum Control
Current Rating: 5 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 500
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SPECTRUM CONTROL PRODUCT

After all Mouser stock is depleted of non-catalog parts,
customer must buy in standard pack increments and Spectrum
Control minimum order quantities.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0406-105

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL