56-402-001

657-56-402-001
56-402-001

Mfr.:

Description:
D-Sub Standard Connectors 9 PIN MALE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Standard Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
9 Position
Pin (Male)
Through Hole
Right Angle
2 Row
Male
Gold
Plug
1 (E)
Steel
Tin
Filtered
400
Brand: Spectrum Control
Current Rating: 5 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 500
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL