54-874-013

657-54-874-013
54-874-013

Mfr.:

Description:
EMI Feedthrough Filters 390PF 50V 5A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
390 pF
50 V
- 20 %, + 50 %
- 55 C
+ 125 C
Bulk
Brand: Spectrum Control
Diameter: 2.67 mm
Length: 2.06 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL