54-844-002

Spectrum Control
657-54-844-002
54-844-002

Mfr.:

Description:
EMI Feedthrough Filters HI CURRENT/VOLT FILT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

RoHS Version

Spectrum Control 54F-844-002
Spectrum Control
EMI Feedthrough Filters HI CURRENT/VOLT FILT

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS: No - RoHS Version Available
C Filter
0.01 uF
600 V
25 A
- 55 C
+ 125 C
Bulk
Brand: Spectrum Control
Lead Diameter: 1.58 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Type: Resin Sealed Filters
Width: 6.35 mm
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8532230000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL