54-786-014

Spectrum Control
657-54-786-014
54-786-014

Mfr.:

Description:
EMI Feedthrough Filters EMI FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 26/05/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.15 £17.15
£16.67 £166.70
£16.65 £416.25
£15.88 £794.00

RoHS Version

Spectrum Control 54F-786-014
Spectrum Control
EMI Feedthrough Filters EMI FILTER

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
RSBIF
C Filter
0.8 uF
50 V
10 A
- 55 C
+ 125 C
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 5.54 mm
Insertion Loss: 70 dB
Lead Diameter: 0.13 mm
Length: 1.02 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Test Frequency: 100 MHz
Type: Resin Sealed Bolt-in Filters
Unit Weight: 3.817 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
TARIC:
8536303090
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL