54-786-013

Spectrum Control
657-54-786-013
54-786-013

Mfr.:

Description:
EMI Feedthrough Filters 10A .3uF 10-32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 473

Stock:
473
Can Dispatch Immediately
On Order:
534
Expected 09/03/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.18 £8.18
£8.08 £80.80
£8.01 £200.25
£7.91 £395.50
£7.83 £783.00
£7.74 £1,935.00
£7.66 £3,830.00

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
RSBIF
C Filter
0.3 uF
50 V
10 A
- 55 C
+ 125 C
Bulk
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 5.54 mm
Lead Diameter: 0.13 mm
Length: 10.7 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Type: Resin Sealed Bolt-in Filters
Width: 3.56 mm
Unit Weight: 2.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
TARIC:
8532240000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL