54-785-005

Spectrum Control
657-54-785-005
54-785-005

Mfr.:

Description:
EMI Feedthrough Filters BOLT IN .05uF 8-32 C circuit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS: No - RoHS Version Available
RSBIF
C Filter
50 nF
100 V
10 A
- 55 C
+ 125 C
Brand: Spectrum Control
Diameter: 4.75 mm
Lead Diameter: 1.02 mm
Length: 10.7 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Type: Resin Sealed Bolt-in Filters
Width: 3.56 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
TARIC:
8532240000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Resin Sealed Bolt-In EMI Filters

Spectrum Control Resin Sealed Bolt-In EMI Filters are designed for quick installation in tapped or through-holes using the included nut and lock washer. These filters are built with a rugged housing and resin sealing at both ends. The resin-sealed bolt-in EMI filters offer excellent environmental protection and are also available with MIL-PRF-15733 QPL qualification. These filters feature 500VDC/220VAC (400Hz) voltage ratings and support C, L, and Pi circuit configurations. The resin-sealed bolt-in EMI filters are ideally suited for filtering signal and data lines, as well as DC power lines. Typical applications include DC motors, power supplies, secure communications, medical equipment, and industrial control systems.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
728
Expected 26/11/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.14 £8.14
£7.71 £77.10
£7.00 £175.00
£6.63 £331.50
£6.21 £621.00
£5.88 £1,470.00