54-779-015

Spectrum Control
657-54-779-015
54-779-015

Mfr.:

Description:
EMI Feedthrough Filters 5600PF 200V 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
RSBIF
C Filter
5600 pF
200 V
10 A
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insertion Loss: 40 dB
Lead Diameter: 0.13 mm
Length: 3.18 mm
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Test Frequency: 10 GHz
Thread Size: 6-32 UNC-2A
Type: Resin Sealed Bolt-In Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
USHTS:
8536308000
TARIC:
8532240000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL