54-367-058

Spectrum Control
657-54-367-058
54-367-058

Mfr.:

Description:
EMI Feedthrough Filters .15UF 200V 15A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£91.62 £91.62

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
C Filter
0.15 uF
125 VAC, 200 VDC
15 A
8 mOhms
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 9.78 mm
Insertion Loss: 70 dB
Length: 10.414 mm
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Test Frequency: 1 GHz
Thread Size: 1/4-28 UNF-2A
Type: Hermetically Sealed Threaded Case Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8532240000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL