54-367-057

Spectrum Control
657-54-367-057
54-367-057

Mfr.:

Description:
EMI Feedthrough Filters .25UF 150V 15A

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
C Filter
0.25 uF
150 V
15 A
8 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 9.78 mm
Insertion Loss: 70 dB
Length: 10.414 mm
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Test Frequency: 1 GHz
Thread Size: 1/4-28 UNF-2A
Type: Hermetically Sealed Threaded Case Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8536308000
TARIC:
8532240000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL