5301

Spectrum Control
657-5301
5301

Mfr.:

Description:
Current Transformers - Board Mount 100Ohm . 0025W 5A

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Current Transformers - Board Mount
RoHS:  
Through Hole
5 A
100 Ohms
Radial
23.65 mm
11.94 mm
25.15 mm
Brand: Spectrum Control
Core Size: 9.4 mm
Packaging: Tray
Product Type: Current Transformers
Series: 5300
Factory Pack Quantity: 25
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Transformers

Spectrum Control Current Sensors measure AC and DC electrical current as well as transform current from high to low measurable values. The 5300 series offers a current rating of 5A to 100A. The sensors are used in advanced fault-tolerant computers and workstations, telecom, communications, and more. Ideal applications for Spectrum Control Current Sensors are amp meters, watt meters, relays, and cross current compensation.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£51.25 £51.25
10 Quote