52-160-004-A

657-52-160-004-A
52-160-004-A

Mfr.:

Description:
Barrier Terminal Blocks 20A 2500pF PANEL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Barrier Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Barrier Terminal Blocks
4 Position
25.4 mm
20 A
100 V
Wire-to-Board
Through Hole
Black
Bulk
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Screw
Unit Weight: 30.164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536694030
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8536901000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL