52-160-003-A

657-52-160-003-A
52-160-003-A

Mfr.:

Description:
Barrier Terminal Blocks 20A 2500pF 3x1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Barrier Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Barrier Terminal Blocks
3 Position
25.4 mm
20 A
100 V
Wire-to-Board
Through Hole
Black
Brand: Spectrum Control
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Screw
Unit Weight: 23.814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536694030
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL