51-750-322

Spectrum Control
657-51-750-322
51-750-322

Mfr.:

Description:
EMI Feedthrough Filters 3000PF 200V 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.95 £6.95
£6.59 £65.90
£6.03 £150.75
£5.78 £289.00
£5.53 £553.00
£5.46 £1,365.00
£5.40 £2,700.00

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS: N
- 55 C
+ 125 C
Brand: Spectrum Control
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Type: Hermetically Sealed Threaded Case Filters
Unit Weight: 1.378 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL