51-726-008

Spectrum Control
657-51-726-008
51-726-008

Mfr.:

Description:
EMI Feedthrough Filters 3A 5500pF 6-32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
245
Expected 28/05/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.31 £9.31
£9.22 £92.20
£9.12 £228.00
£9.03 £451.50
£8.93 £893.00
£8.83 £2,207.50

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
RSBIF
Pi Filter
5500 pF
50 V
3 A
- 55 C
+ 125 C
Bulk
Brand: Spectrum Control
Diameter: 3.96 mm
Lead Diameter: 0.13 mm
Length: 12.7 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Test Frequency: 10 GHz
Thread Size: 6-32 UNC-2A
Type: Resin Sealed Bolt-in Filters
Width: 3.18 mm
Unit Weight: 3.542 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
TARIC:
8548909099
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL