51-726-002

Spectrum Control
657-51-726-002
51-726-002

Mfr.:

Description:
EMI Feedthrough Filters BOLT IN .022uF 6-32 LB circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49
Can Dispatch Immediately
On Order:
250
Expected 08/06/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.57 £11.57
£11.45 £114.50
£11.32 £283.00
£11.20 £560.00
£11.09 £1,109.00
£10.96 £2,740.00
£10.85 £5,425.00

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS: No - RoHS Version Available
RSBIF
LB Filter
0.022 uF
100 V
10 A
- 55 C
+ 125 C
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 3.96 mm
Lead Diameter: 0.13 mm
Length: 12.7 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Test Frequency: 10 GHz
Type: Resin Sealed Bolt-in Filters
Width: 3.18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SPECTRUM CONTROL PRODUCT

After all Mouser stock is depleted of non-catalog parts,
customer must buy in standard pack increments and Spectrum
Control minimum order quantities.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0406-105

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
TARIC:
8548909099
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL