51-719-054

657-51-719-054
51-719-054

Mfr.:

Description:
EMI Feedthrough Filters 10A 200V 3000pF Pi RESIN SEALED BOLT IN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
RSBIF
Pi Filter
1500 pF
140 VAC, 200 VDC
10 A
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insertion Loss: 70 dB
Lead Diameter: 0.81 mm
Length: 9.12 mm
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Test Frequency: 10 GHz
Thread Size: 12-32 UNEF-2A
Type: Resin Sealed Bolt-in Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL