51-712-003

657-51-712-003
51-712-003

Mfr.:

Description:
EMI Feedthrough Filters .022UF 100V 10A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
RSBIF
100 V
- 55 C
+ 125 C
Brand: Spectrum Control
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Thread Size: 8-32 UNC-2A
Type: Resin Sealed Bolt-in Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8548009099
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL