51-709-015

Spectrum Control
657-51-709-015
51-709-015

Mfr.:

Description:
EMI Feedthrough Filters 5MHz-10GHz 12nF 125VDC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
RSBIF
- 55 C
+ 125 C
Brand: Spectrum Control
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8536308000
TARIC:
8548909099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Resin Sealed Bolt-In EMI Filters

Spectrum Control Resin Sealed Bolt-In EMI Filters are designed for quick installation in tapped or through-holes using the included nut and lock washer. These filters are built with a rugged housing and resin sealing at both ends. The resin-sealed bolt-in EMI filters offer excellent environmental protection and are also available with MIL-PRF-15733 QPL qualification. These filters feature 500VDC/220VAC (400Hz) voltage ratings and support C, L, and Pi circuit configurations. The resin-sealed bolt-in EMI filters are ideally suited for filtering signal and data lines, as well as DC power lines. Typical applications include DC motors, power supplies, secure communications, medical equipment, and industrial control systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 200   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£41.40 £8,280.00