51-709-004

Spectrum Control
657-51-709-004
51-709-004

Mfr.:

Description:
EMI Feedthrough Filters 5500PF 300V 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£87.23 £21,807.50

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
RSBIF
4000 pF
100 V
- 55 C
+ 125 C
Brand: Spectrum Control
Diameter: 6.73 mm
Length: 18.24 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Part # Aliases: M15733/46-0001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8548909099
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL