51-704-002

Spectrum Control
657-51-704-002
51-704-002

Mfr.:

Description:
EMI Feedthrough Filters M28861/01-009GB HERMETICALLY SEALED

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS: N
Pi Filter
3000 pF
500 V
25 A
Tray
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 7.92 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Type: Hermetically Sealed Threaded Case Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8548909099
MXHTS:
85049099
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL