51-703-012

Not Assigned
51-703-012

Mfr.:

Description:
EMI Feedthrough Filters

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
Pi Filter
1500 pF
200 V
10 A
10 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Diameter: 4.96 mm
Insertion Loss: 30 dB
Lead Diameter: 3.5 mm
Length: 10.32 mm
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Test Frequency: 100 MHz
Type: Hermetically Sealed Threaded Case Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8548000000
TARIC:
8548909099
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL