51-359-083

Spectrum Control
Not Assigned
51-359-083

Mfr.:

Description:
EMI Feedthrough Filters .45UF 100V 15A

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
- 55 C
+ 125 C
Brand: Spectrum Control
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
USHTS:
8536308000
TARIC:
8548909099
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL