51-359-050

Spectrum Control
657-51-359-050
51-359-050

Mfr.:

Description:
EMI Feedthrough Filters 200VDC/125VAC 15A LOW PASS HERM FILTER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS: N
LB Filter
0.15 uF
125 VAC, 200 VDC
15 A
8 mOhms
Tray
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 9.78 mm
Insertion Loss: 60 dB
Length: 9.398 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Test Frequency: 1 GHz
Thread Size: 1/4-28 UNF-2A
Type: Hermetically Sealed Threaded Case Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8504909690
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8548909099
MXHTS:
85049099
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL