51-321-670

Spectrum Control
657-51-321-670
51-321-670

Mfr.:

Description:
EMI Feedthrough Filters 300VDC/115VAC 10A LOW PASS HERM FILTER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS: N
Tray
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504909090
USHTS:
8548000000
TARIC:
8548909099
MXHTS:
85049099
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL