51-320-026

Spectrum Control
657-51-320-026
51-320-026

Mfr.:

Description:
EMI Feedthrough Filters .36UF 250V 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£129.09 £6,454.50

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS: N
LT Filter
0.36 uF
240 VAC, 400 VDC
3 A
30 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Diameter: 17.45 mm
Insertion Loss: 70 dB
Length: 22.987 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Test Frequency: 1 GHz
Thread Size: 5/16-24 UNF-2A
Type: Hermetically Sealed Threaded Case Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8548909099
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL