51-311-310

Spectrum Control
657-51-311-310
51-311-310

Mfr.:

Description:
EMI Feedthrough Filters .9UF 100V 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£65.96 £3,298.00
£65.52 £6,552.00
250 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS: N
Pi Filter
0.9 pF
100 V
5 A
15 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 9.779 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Thread Size: 1/4-28 UNF-2A
Type: Hermetically Sealed Threaded Case Filters
Part # Aliases: M15733/25-0006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8548909099
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL