1214-007

Spectrum Control
657-1214-007
1214-007

Mfr.:

Description:
EMI Feedthrough Filters 10A 1750pF Pi STR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.59 £5.59
£5.29 £52.90
£4.80 £120.00
£4.56 £228.00
£4.26 £426.00
£4.04 £1,010.00

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS: N
1214
Pi Filter
1750 pF
10 A
10 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Length: 2.36 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Test Frequency: 100 MHz
Type: EMI Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
TARIC:
8548009099
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL