WW1008R-123K

Not Assigned
WW1008R-123K

Mfr.:

Description:
RF Inductors - SMD RoHS, Surface Mount, Wirewound RF Inductor, 12 uH , 10%

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
Wirewound
1008 (2520 metric)
12 uH
300 mOhms
Standard
WW1008R
Application: RF
Brand: Delevan
Case Code - in: 1008
Case Code - mm: 2520
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 123.170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99