S4924R-103K

Delevan
807-S4924R-103K

S4924R-103K

Mfr.:

Description:
RF Inductors - SMD 10uH 10% 1.62ohm Shielded SMT Induc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

10 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
£4.41 £2,205.00

Similar Products

Product Attribute Attribute Value
Delevan
Product Category: RF Inductors - SMD
RoHS:  
Shielded
10 uH
10 %
485 mA
1.62 Ohms
50
7.9 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
S4924R
Reel
Application: RF
Brand: Delevan
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: S4924R-103K T100