CF2-36*23*15

807-CF2362315
CF2-36*23*15

Mfr.:

Description:
Ferrite Cable Cores Mounted on Cable, Cylindrical EMI Suppression Ferrite, uH

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Ferrite Cable Cores
CF
Flat Ribbon Cable Cores Solid
101 Ohms
23 mm
36 mm
15 mm
Reel
AP2
Brand: Delevan
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 1000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Ferrite Bead Core
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99

FEATURED PRODUCTS
DELEVAN