CF1-14.2*6.35*28.5

Delevan
807-CF1142635285
CF1-14.2*6.35*28.5

Mfr.:

Description:
Ferrite Cable Cores Mounted on Cable, Cylindrical EMI Suppression Ferrite, uH

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 966

Stock:
966 Can Dispatch Immediately
Quantities greater than 966 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.70 £1.70
£1.18 £11.80
£1.00 £25.00
£0.882 £44.10
£0.773 £77.30
£0.659 £329.50
Full Reel (Order in multiples of 1000)
1,000 Quote

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Ferrite Cable Cores
RoHS:  
CF
Flat Ribbon Cable Cores Solid
280 Ohms
6.35 mm
14.2 mm
28.5 mm
Reel
Cut Tape
AP1
Brand: Delevan
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 1000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Ferrite Bead Core
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
USHTS:
8548000000
TARIC:
8504509590
ECCN:
EAR99

FEATURED PRODUCTS
DELEVAN