4426R-6

Delevan
807-4426R-6
4426R-6

Mfr.:

Description:
RF Inductors - SMD 17.5 uH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS:  
Molded
1812 (4532 metric)
Unshielded
17.5 nH
5 %
3 A
9.5 Ohms
- 55 C
+ 125 C
100
3 GHz
Standard
6.86 mm
3.05 mm
3.18 mm
Air
4426/R
Reel
Cut Tape
MouseReel
Application: RF
Brand: Delevan
Case Code - in: 1812
Case Code - mm: 4532
Core Type: Wirewound
Inductance - nH: 17.5 nH
Inductance - pH: 17500 pH
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 4426R-6 T500
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Quantities greater than 324 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£2.09 £2.09
£1.73 £17.30
£1.57 £157.00
£1.37 £342.50
Full Reel (Order in multiples of 500)
£1.24 £620.00
£1.16 £1,160.00
£1.10 £5,500.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩