4221-2

Delevan
807-4221-2
4221-2

Mfr.:

Description:
Ferrite Beads 4221-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 683

Stock:
683 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.48 £1.48
£1.01 £10.10
£0.871 £21.78
£0.766 £38.30
£0.678 £67.80
£0.588 £147.00
Full Reel (Order in multiples of 500)
£0.556 £278.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Ferrite Beads
RoHS: N
REACH - SVHC:
4221
Ferrite Beads
SMD/SMT
95 Ohms
5 A
20 %
- 55 C
+ 125 C
5 mm
3.05 mm
3.05 mm
Reel
Cut Tape
MouseReel
Brand: Delevan
Product Type: Ferrite Beads
Factory Pack Quantity: 500
Subcategory: Ferrites
Part # Aliases: 4221-2 T500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
TARIC:
8504509520
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99