SMX2200RMLVUS

APC by Schneider Electric
679-SMX2200RMLVUS
SMX2200RMLVUS

Mfr.:

Description:
UPS - Uninterruptible Power Supplies APC Smart-UPS X 2200VA Rack/Tower LCD 100-127V TAA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
2.2 kVA / 1.98 kW
100 V to 127 V
Rack, Tower
100 V to 127 V
17.01 in
26.26 in
3.35 in
Brand: APC by Schneider Electric
Input Voltage - Max: 127 V
Input Voltage - Min: 100 V
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC