RBC5

APC by Schneider Electric
679-RBC5
RBC5

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries Replacement Battery Cartridge #4

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: UPS - Uninterruptible Power Supplies - Batteries
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
12 V
8 Ah
Lead-Acid
APC Smart
150 mm
130 mm
94 mm
Quick Connect
Brand: APC by Schneider Electric
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Replacement Battery Cartridge
Rechargeable/Non-Rechargeable: Rechargeable
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 5.46 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507208041
TARIC:
8507208090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC