NSYSM14840P

APC by Schneider Electric
996-NSYSM14840P
NSYSM14840P

Mfr.:

Description:
Freestanding Panel Enclosures

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£528.90 £528.90

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Freestanding Panel Enclosures
Brand: APC by Schneider Electric
Color: Gray
Height: 1400 mm
IP Rating: IP55
Length: 400 mm
Material: Steel
Product: Enclosures
Product Type: Electrical Enclosures
Series: NSY
Subcategory: Enclosures, Racks and Boxes
Tradename: PanelSeT
Type: Compact Enclosure
Width: 800 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC