AMS-37BROWN

AMSECO
507-AMS-37B
AMS-37BROWN

Mfr.:

Description:
Magnetic/Reed Switches Terminal 10VA Form A NO Brown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.21 £19.21
£16.72 £167.20
£15.80 £395.00
£14.49 £1,449.00
£13.69 £3,422.50
£13.10 £6,550.00

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Magnetic/Reed Switches
RoHS:  
Magnetic Contact
DPDT
Alnico 5
Brown
Screw
Brand: AMSECO
Contact Position: Normally Open
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 10 A
Illuminated: Non-Illuminated
Product Type: Reed Switches
Factory Pack Quantity: 5
Subcategory: Switches
Part # Aliases: 4350168
Unit Weight: 80.846 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8535509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99